
General purpose radial inductor featuring 1.2mH inductance with a 30% tolerance, designed for through-hole mounting. This ferrite-core component offers a 3A current rating and operates within a -40°C to 125°C temperature range. It boasts a 250V AC voltage rating and a low 56mR series resistance. The inductor is UL94 V-0 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 25.4mm |
| Inductance | 1.2mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Pin |
| Length | 23.3mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 12.5mm |
| Series | B82722 |
| Series Resistance | 56mR |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 16.1mm |
| RoHS | Compliant |