The TDK B82722J2801N20 is a common mode choke with a ferrite core and a maximum operating temperature of 125°C. It has a maximum current rating of 800mA and a voltage rating of 250V AC. The choke is designed for through hole mounting and has a length of 0.917inch, a width of 0.634inch, and a height of 1inch. It is available in a package quantity of 540 units per tray and meets the VDE, UR, and ENEC approvals.
TDK B82722J2801N20 technical specifications.
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| Depth | 16.1mm |
| Height | 1inch |
| Inductance | 27mH |
| Lead/Base Style | Pin |
| Length | 0.917inch |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 540 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82722 |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 0.634inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82722J2801N20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.