TDK B82722X1 technical specifications.
| Max DC Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Sample Kit |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B82722X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
