TDK B82723A2102N1 technical specifications.
| Package/Case | DIP |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance-Max | 750MR |
| Depth | 27mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.8mm |
| Inductance | 47H |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Length | 28mm |
| Max DC Current | 1A |
| Mount | Radial |
| Reach SVHC Compliant | No |
| Row Spacing | 15mm |
| Series | B82721A |
| Tolerance | 30% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82723A2102N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
