This radial ferrite inductor features a current rating of 2A and an inductance of 5.6mH. It has a series resistance of 160mR and a tolerance of 30%. The inductor is packaged in a radial case with a length of 28mm and a height of 16.8mm. It meets the flammability rating of UL94 V-0 and is Reach SVHC compliant.
TDK B82723A2202N1 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2A |
| Depth | 27mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.8mm |
| Inductance | 5.6mH |
| Lead/Base Style | Pin |
| Length | 28mm |
| Max DC Current | 2A |
| Reach SVHC Compliant | Yes |
| Series Resistance | 160mR |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82723A2202N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
