TDK B82723A2402N001 technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 28 |
| Product Depth (mm) | 27 |
| Product Height (mm) | 16.8 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 2700uH |
| Leakage Inductance | 30uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.06(Typ)Ohm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 1.5kVAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82723A2402N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.