
Dual common mode choke with 2.7mH inductance and 4A current rating. Features 60mΩ DC resistance, operating temperature range of -40°C to 125°C, and a ferrite core. This thru-hole component has a 25mm lead pitch and is housed in a box package. UL94 V-0 flammability rating and lead-free construction ensure safety and compliance.
TDK B82723A2402N1 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 60mR |
| Depth | 27mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.8mm |
| Inductance | 2.7mH |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Length | 28mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Package Quantity | 400 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | Horizontal version |
| Series Resistance | 60mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Weight | 0.634931oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82723A2402N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
