The TDK B82723A2602N1 is a common mode choke with a core material of ferrite, featuring a 1mH inductance rating and a maximum current rating of 6A. It has a voltage rating of 250V AC and is designed for through hole mounting. The device operates within a temperature range of -40°C to 125°C and is available in a tray packaging with 400 units per package.
TDK B82723A2602N1 technical specifications.
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| Depth | 27mm |
| Height | 0.661inch |
| Inductance | 1mH |
| Lead/Base Style | Pin |
| Length | 1.102inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82723 |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 1.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82723A2602N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.