
General purpose radial inductor featuring 5.6mH inductance with a 30% tolerance. This ferrite-core component offers a 2A current rating and a DC resistance of 160mR. Designed for through-hole mounting, it operates within a temperature range of -40°C to 125°C and has a voltage rating of 250V AC. The inductor is ROHS compliant and features a UL94 V-0 flammability rating.
TDK B82723J2202N001 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 2A |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 160mR |
| Depth | 18.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 30.5mm |
| Inductance | 5.6mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 28mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B82723 |
| Series Resistance | 160mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.634931oz |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82723J2202N001 to view detailed technical specifications.
No datasheet is available for this part.