
General purpose radial-leaded inductor featuring a ferrite core and 2 elements. Offers 27mH inductance with a 30% tolerance, rated for 1.4A maximum DC current. Designed for through-hole mounting with a 15mm lead pitch and 0.7mm lead diameter. Operates within a -40°C to 125°C temperature range and has a 250V AC voltage rating. UL94 V-0 flammability rating and RoHS compliant.
TDK B82724A2142N001 technical specifications.
| Core Material | Ferrite |
| Current | 1.4A |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 460mR |
| Depth | 32.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 19.7mm |
| Inductance | 27mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 1.303inch |
| Max Current Rating | 1.4A |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 20mm |
| Series | B82724 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 1.093493oz |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82724A2142N001 to view detailed technical specifications.
No datasheet is available for this part.
