The TDK B82724A2402N1 is a 2-line common mode choke with a maximum operating current of 4A and a DC resistance of 65mR. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The choke has a height of 0.776inch, a length of 1.303inch, and a width of 1.28inch. It is packaged in a tray with 300 pieces per unit.
TDK B82724A2402N1 technical specifications.
| Current | 4A |
| DC Resistance (DCR) | 65mR |
| Height | 0.776inch |
| Inductance | 3.3mH |
| Length | 1.303inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 300 |
| Packaging | Tray |
| Width | 1.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82724A2402N1 to view detailed technical specifications.
No datasheet is available for this part.