
General purpose radial leaded inductor with 1.8mH inductance and 30% tolerance. Features a ferrite core, 6A DC current rating, and 23mR DC resistance. Operates from -40°C to 125°C with a 250V AC voltage rating. Compliant with RoHS standards and UL94 V-0 flammability.
TDK B82724B2602N001 technical specifications.
| Core Material | Ferrite |
| Current | 6A |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 23mR |
| Depth | 32.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.984inch |
| Inductance | 1.8mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 30mm |
| Lead/Base Style | Pin |
| Length | 33.6mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 20mm |
| Series | B82724 |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82724B2602N001 to view detailed technical specifications.
No datasheet is available for this part.
