TDK B82724J2102N001 technical specifications.
| Core Material | Ferrite |
| Depth | 18.5mm |
| Height | 33.2mm |
| Inductance | 33000uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Length | 31.3mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Series | B82724 |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82724J2102N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.