Common Mode Chokes Dual 10000uH 10kHz 1.6A 0.35Ohm DCR Thru-Hole Automotive Box
TDK B82724J2162N001 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.6A |
| Height | 33.2mm |
| Inductance | 10mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Length | 31.3mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82724 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 1.093493oz |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82724J2162N001 to view detailed technical specifications.
No datasheet is available for this part.