TDK B82724J2202N001 technical specifications.
| Core Material | Ferrite |
| DC Current | 2A |
| Depth | 15mm |
| Height | 33.2mm |
| Inductance | 6800uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 31.3mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B82724 |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82724J2202N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
