TDK B82725A2123N002 technical specifications.
| Core Material | Ferrite |
| Height | 25mm |
| Inductance | 1mH |
| Length | 44mm |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 320 |
| Packaging | Tray |
| Series | Horizontal version |
| Termination | Radial |
| Width | 42.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82725A2123N002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.