TDK B82725A2143N020 technical specifications.
| Core Material | Ferrite |
| Height | 25mm |
| Inductance | 1.2mH |
| Lead Diameter | 1mm |
| Lead Pitch | 40mm |
| Length | 44mm |
| Max Current Rating | 14A |
| Max DC Current | 14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82725 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 42.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82725A2143N020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.