TDK B82725A2163N20 technical specifications.
| Approvals | VDE, UR, ENEC |
| Height | 0.984inch |
| Length | 1.732inch |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 320 |
| Packaging | Tray |
| Series | B82725 |
| Voltage Rating (AC) | 250V |
| Width | 1.669inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82725A2163N20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.