
General purpose fixed inductor with 6.8mH inductance and 30% tolerance. Features a ferrite core, 4A current rating, and 250V AC voltage rating. Designed for through-hole mounting with a 15mm lead pitch. Operates within a temperature range of -40°C to 125°C. RoHS compliant.
TDK B82725A2402N001 technical specifications.
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| Depth | 42.4mm |
| Inductance | 6.8mH |
| Inductance Tolerance | 30% |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 44mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82725 |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82725A2402N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.