This ferrite core inductor features a maximum DC current rating of 4A and an inductance of 6800uH. It has a tolerance of 30% and is designed for radial mount applications. The inductor measures 44mm in length and 25mm in height, with a lead pitch of 15mm. It is constructed with lead-free materials and is unshielded.
TDK B82725A2402N1 technical specifications.
| Core Material | Ferrite |
| Depth | 42.4mm |
| Height | 25mm |
| Inductance | 6800uH |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 44mm |
| Max DC Current | 4A |
| Mount | Radial |
| Series | B82721A |
| Shielding | Unshielded |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82725A2402N1 to view detailed technical specifications.
No datasheet is available for this part.