TDK B82725A2602N1 technical specifications.
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 41mR |
| DC Resistance-Max | 41MR |
| Depth | 42.4mm |
| Inductance | 3.9mH |
| Lead Free | Lead Free |
| Length | 44mm |
| Military Standard | Not |
| Packaging | Box |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82725A2602N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.