General purpose fixed inductor featuring a ferrite core and 2.7mH inductance with a 30% tolerance. This through-hole, radial mount component offers a maximum DC current rating of 8A and a series resistance of 22mR. Operating temperature range spans from -40°C to 125°C, with a voltage rating of 250V AC. The inductor is RoHS compliant and designed with a 15mm lead pitch and 1mm lead diameter.
TDK B82725A2802N001 technical specifications.
| Core Material | Ferrite |
| DC Current | 8A |
| Depth | 42.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Inductance | 2.7mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 1mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 44mm |
| Max Current Rating | 8A |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 20mm |
| Series | B82725 |
| Series Resistance | 22mR |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82725A2802N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.