TDK B82725J2802N20 technical specifications.
| Current | 8A |
| Current Rating | 8A |
| DC Resistance (DCR) | 20mR |
| DC Resistance-Max | 20MR |
| Height | 1.575inch |
| Inductance | 2.7mH |
| Lead Free | Lead Free |
| Length | 1.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Voltage Rating | 250V |
| Width | 0.846inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82725J2802N20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.