TDK B82725S2103N3 technical specifications.
| Core Material | Ferrite |
| Current | 10A |
| DC Resistance (DCR) | 12.5mR |
| Height | 1.457inch |
| Inductance | 2.8mH |
| Lead/Base Style | Pin |
| Length | 1.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 320 |
| Packaging | Tray |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 0.846inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82725S2103N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.