Dual 7.8mH common mode choke designed for power and signal line filtering. Features a ferrite core, 6A current rating, and 250V AC voltage rating. Operates across a -40°C to 125°C temperature range with a low 0.024 Ohm DC resistance. Through-hole mounting with radial pin termination and a 22.86mm lead pitch.
TDK B82725S2602N041 technical specifications.
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| Depth | 20.5mm |
| Height | 37mm |
| Inductance | 7.8mH |
| Lead Diameter | 1mm |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 40.4mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B82725 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82725S2602N041 to view detailed technical specifications.
No datasheet is available for this part.