TDK B82725S2602N2 technical specifications.
| Current | 6A |
| DC Resistance (DCR) | 24mR |
| Height | 1.457inch |
| Inductance | 3.9mH |
| Length | 1.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Width | 0.846inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82725S2602N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.