
Dual 1.4mH common mode choke designed for power and signal lines. Features a 16A DC current rating, 7.1mΩ maximum DC resistance, and a 250V voltage rating. Operates across a wide temperature range from -40°C to 125°C. This through-hole component utilizes a ferrite core and has a 30% inductance tolerance.
TDK B82726S2163N2 technical specifications.
| Core Material | Ferrite |
| Current | 16A |
| Current Rating | 16A |
| DC Current | 16A |
| DC Resistance (DCR) | 7.1mR |
| DC Resistance-Max | 7.1MR |
| Depth | 23.2mm |
| Height | 1.929inch |
| Inductance | 1.4mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 50mm |
| Max DC Current | 16A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 156 |
| Packaging | Box |
| Radiation Hardening | No |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating | 250V |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82726S2163N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
