TDK B82726S2183N20 technical specifications.
| Current | 18A |
| DC Resistance (DCR) | 5mR |
| Height | 1.929inch |
| Inductance | 1.3mH |
| Length | 1.969inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82726S2183N20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.