
General purpose fixed inductor featuring 1.6mH inductance and a 20A current rating. This ferrite-core component offers a 250V AC voltage rating and operates within a -40°C to 125°C temperature range. Designed for through-hole, radial mounting with a 19.5mm lead pitch and 2mm lead diameter, it is unshielded and RoHS compliant.
TDK B82726S2203A020 technical specifications.
| Core Material | Ferrite |
| Current Rating | 20A |
| Depth | 25mm |
| Height | 41mm |
| Inductance | 1.6mH |
| Lead Diameter | 2mm |
| Lead Pitch | 19.5mm |
| Length | 45mm |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 91 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82726 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82726S2203A020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
