TDK B82726S2243A020 technical specifications.
| Core Material | Ferrite |
| Depth | 25mm |
| Height | 41mm |
| Inductance | 750uH |
| Lead Diameter | 2mm |
| Lead Pitch | 19.5mm |
| Length | 45mm |
| Max Current Rating | 24A |
| Max DC Current | 24A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | B82726 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82726S2243A020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.