TDK B82726S3543N40 technical specifications.
| Current | 54A |
| DC Resistance (DCR) | 1.1mR |
| Height | 1.929inch |
| Inductance | 190uH |
| Lead Free | Lead Free |
| Length | 1.969inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82726S3543N40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.