TDK B82726S6123N20 technical specifications.
| Core Material | Ferrite |
| Current | 12A |
| DC Resistance (DCR) | 8.4mR |
| Depth | 28mm |
| Height | 1.929inch |
| Inductance | 3.3mH |
| Lead/Base Style | Pin |
| Length | 1.969inch |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Tolerance | 30% |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82726S6123N20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.