Quad common mode choke, 570µH nominal inductance, designed for power and signal line applications. Features a maximum rated current of 50A and a low DC resistance of 0.001Ω. Operates across a wide temperature range from -40°C to 125°C. This general purpose inductor utilizes a thru-hole mounting method with 8 terminals in a dual in-line placement.
TDK B82727E6503A040 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 4 |
| Package Length | 65 |
| Tolerance | 50 |
| Package Width | 35 |
| Package Height | 61 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 570 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.001 |
| Rated Current-Max | 50 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82727E6503A040 to view detailed technical specifications.
No datasheet is available for this part.