TDK B82730U3601A20 technical specifications.
| Core Material | Ferrite |
| Inductance | 4.7mH |
| Lead/Base Style | Pin |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82730U3601A20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.