TDK B82731H2701A30 technical specifications.
| Core Material | Ferrite |
| Current | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 1R |
| Depth | 20mm |
| Height | 0.61inch |
| Inductance | 27mH |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731H2701A30 to view detailed technical specifications.
No datasheet is available for this part.