TDK B82731H2801A030 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 21 |
| Tolerance | 50 |
| Package Width | 20 |
| Package Height | 15.5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 22000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82731H2801A030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.