TDK B82731M2132A030 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.3A |
| Depth | 15mm |
| Height | 20mm |
| Inductance | 6.8mH |
| Inductance Tolerance | -30% |
| Lead Pitch | 12.5mm |
| Length | 21mm |
| Max Current Rating | 1.3A |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731 |
| Termination | PC Pin |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731M2132A030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.