
General purpose common mode choke with 100mH inductance and 350mA current rating. Features a ferrite core, 4.5 Ohm DC resistance, and radial termination with a 12.5mm lead pitch. Operates within a -25°C to 40°C temperature range and is RoHS compliant. Supplied in a tray with 800 units.
TDK B82731M2351A30 technical specifications.
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 4.5R |
| Depth | 15mm |
| Height | 10mm |
| Inductance | 100mH |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Length | 21mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 40°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 800 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B82731M/H |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Weight | 0.282192oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731M2351A30 to view detailed technical specifications.
No datasheet is available for this part.
