TDK B82731M2601A30 technical specifications.
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 15mm |
| Height | 20mm |
| Inductance | 39mH |
| Lead Free | Lead Free |
| Length | 21mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tray |
| Series | B82731M/H |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Weight | 0.282192oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731M2601A30 to view detailed technical specifications.
No datasheet is available for this part.