TDK B82731M2801A30 technical specifications.
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| Depth | 15mm |
| Height | 0.807inch |
| Inductance | 22mH |
| Lead/Base Style | Pin |
| Length | 0.827inch |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82731 |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731M2801A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.