TDK B82731M2901A30 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 900mA |
| Depth | 15mm |
| Height | 20mm |
| Inductance | 15mH |
| Inductance Tolerance | -30% |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tray |
| Series | B82731M/H |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Weight | 0.282192oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731M2901A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
