TDK B82731T2132A20 technical specifications.
| Core Material | Ferrite |
| Depth | 13.5mm |
| Height | 13.5mm |
| Inductance | 6.8mH |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead/Base Style | Pin |
| Length | 21.1mm |
| Max DC Current | 1.3A |
| Package Quantity | 576 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82731T |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Weight | 0.529109oz |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731T2132A20 to view detailed technical specifications.
No datasheet is available for this part.