
Dual 15mH common mode choke designed for power and signal lines. Features a ferrite core, 800mA maximum DC current rating, and 250V AC voltage rating. Operates across a wide temperature range from -40°C to 125°C. This through-hole, radial component offers a 10kHz self-resonant frequency and 0.95 Ohm DC resistance.
TDK B82731T2801A020 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Depth | 13.5mm |
| Height | 21.1mm |
| Inductance | 15mH |
| Lead Pitch | 10mm |
| Length | 21.5mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Orientation | Vertical |
| Package Quantity | 1152 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731T |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.529109oz |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731T2801A020 to view detailed technical specifications.
No datasheet is available for this part.