Radial-mount, through-hole fixed inductor designed for single-phase EMI filtering. Features a ferrite core, 10mH inductance with a 30% tolerance, and a 250V AC voltage rating. Operates across a -40°C to 125°C temperature range with a maximum DC current of 1.6A. This RoHS compliant component is unshielded and comes in a radial package.
TDK B82732F2162B001 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Height | 13.5mm |
| Inductance | 10mH |
| Inductance Tolerance | -50% |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Current Rating | 1.6A |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 896 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82732 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.35274oz |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732F2162B001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.