TDK B82732F2451B001 technical specifications.
| Package/Case | Radial |
| Height | 13.5mm |
| Inductance | 100mH |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Current Rating | 450mA |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Orientation | Vertical |
| Package Quantity | 896 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82732 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.35274oz |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732F2451B001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.