TDK B82732F2451B1 technical specifications.
| Depth | 14.5mm |
| Height | 13.5mm |
| Inductance | 100mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 24.5mm |
| Max DC Current | 450mA |
| Package Quantity | 448 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82732F |
| Tolerance | 50% |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732F2451B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.