General purpose fixed inductor with 10mH inductance and 50% tolerance. Features a ferrite core, 1.4A current rating, and 250V AC voltage rating. Designed for through-hole mounting with a 12.5mm lead pitch. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
TDK B82732R2142B030 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| Depth | 16.5mm |
| Height | 23mm |
| Inductance | 10mH |
| Inductance Tolerance | -30% |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 24mm |
| Max Current Rating | 1.4A |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82732 |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732R2142B030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.