TDK B82732R2172B30 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| Depth | 16.5mm |
| Inductance | 6.8mH |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 24mm |
| Military Standard | Not |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732R2172B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.