
General purpose, through-hole inductor featuring 3.3mH inductance with a -30% tolerance at 10kHz. This ferrite-core component offers a 2.2A current rating and a DC resistance of 110mΩ. Designed for operation between -40°C and 125°C, it has a 250V AC/DC voltage rating and a UL94 V-0 flammability rating. The inductor measures 24mm in length and width, with a 16.5mm depth and a 12.5mm lead pitch.
TDK B82732R2222B030 technical specifications.
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 110MR |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Inductance | 3.3mH |
| Inductance Tolerance | -30% |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 24mm |
| Max Current Rating | 2.2A |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Box |
| Radiation Hardening | No |
| Rated Current-Max | 2.2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82732 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732R2222B030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
