TDK B82732W2112B30 technical specifications.
| Approvals | VDE, UR, ENEC |
| Height | 0.681inch |
| Length | 0.945inch |
| Max Current Rating | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1280 |
| Packaging | Tray |
| Series | B82732 |
| Voltage Rating (AC) | 250V |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732W2112B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.